You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3mm x 93mm T-Handle Hex Key Screwdriver -
MP003933
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP003933
- Order Code:
- TL23427
- Product Range
- -
- Technical Datasheet:
- MP003933 Datasheet
Product Overview
- Offers increased leverage for easier use and better control
- Perfect for working with 3mm hex screws and fasteners
- Convenient size for use in tight or limited spaces
- Ergonomic grip
- Made to withstand frequent use in various mechanical tasks
Footnotes
Product Information
- :
- 3mm
- :
- -
- :
- T Handle
- :
- 93mm
- :
- -
Technical Documents (1)
185 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8092 (€1.00) | ( ) |
5+ | €0.6664 (€0.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.