You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pi-Box Pro 4 Enclosure, Silver -
MP004561
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP004561
- Order Code:
- EN85740
- Product Range
- Pi-Box Pro 4
- Technical Datasheet:
- MP004561 Datasheet
Product Range Selector (Pi-Box Pro 4)
See all from this product rangeProduct Overview
- Rugged industrial enclosure kit
- Micro HDMI Pi4 extender board
- Rear panel is made from 3mm acrylic
- Allows for access to the SD card from the assembled enclosure
Footnotes
Product Information
- :
- Raspberry Pi4
- :
- 30mm
- :
- 110mm
- :
- 95mm
- :
- Aluminium
- :
- Aluminium
- :
- Silver
- :
- Pi-Box Pro 4
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.535 (€51.09) | ( ) |
10+ | €39.195 (€48.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.