You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pi-Box Pro 4 Enclosure, Black -
MP004562
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP004562
- Order Code:
- EN85732
- Product Range
- Pi-Box Pro 4
- Technical Datasheet:
- MP004562 Datasheet
Product Range Selector (Pi-Box Pro 4)
See all from this product rangeProduct Overview
- A 1U 19” extruded aluminium rack panel milled to fit a removable PI-Box Pro 4 unit(s)
- Extrusion: aluminium 6063 T6 (HE9) material
- Black anodised 10μm finish
- Front end plate: aluminium 5005 sheet material and black anodised 10μm finish
- Rear end plate: acrylic material, black finish and 3mm thickness
- Can easily to access enclosure units on rack fronts
Contents
Extender board, carrier plate, E-case B extrusion, Aluminium end plate, Acrylic end plate (For Wi-Fi & Bluetooth), Screws & fixings, Pi-Box Pro 4 heatsink kit (Heat blocks, Heat transfer pads & screws).
Footnotes
Product Information
- :
- Raspberry Pi4
- :
- 30mm
- :
- 110mm
- :
- 95mm
- :
- Aluminium
- :
- Aluminium
- :
- Black
- :
- Pi-Box Pro 4
Technical Documents (2)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.425 (€84.16) | ( ) |
10+ | €64.855 (€79.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.