You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Surface Resistance Meter, 9V - 

MP005768

MP005768 - Surface Resistance Meter, 9V
MP005768 - Surface Resistance Meter, 9V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP005768
Order Code:
IN09316
Product Range
-
Technical Datasheet:
MP005768   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The Multicomp Pro MP005768 surface resistance meter has been designed to measure both surface resistance and resistance to ground. To measure surface material place the meter on the area to be tested and press the test button. For measuring resistance to ground, place the ground lead into the earth leakage socket, connect the crocodile clip to the area to be tested and press the test button.
  • Tests conductive, static dissipative and insulative surfaces using two parallel bars
  • Conductive is indicated by green LEDs
  • Static dissipative by yellow LEDS from 106-1011
  • Insulative by red LEDs from 1012+
  • Operating temperature range from 5-49°C
  • Requires 9V, PP3 battery (not supplied)
  • Test voltage of 9V
  • Accuracy of -/+ 10%
  • Repeatability of -/+ 5%
  • 6oz device weight

Applications

Industrial, Hobby & Education, Test & Measurement

Contents

The meter comes complete with ground lead. Battery not supplied.

Footnotes

Calibration should be carried out annually (please contact us for more information).

Product Information


:
Digital Surface Resistance Meter Kit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€269.10 ( €330.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €269.10 (€330.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €239.85 (€295.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --