You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wrist Strap Tester -
MP005769
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005769
- Order Code:
- IN09317
- Product Range
- -
- Technical Datasheet:
- MP005769 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Green LED indicates a measurement of between 800Kohm and 10Mohm and is marked PASS
- Amber LED indicates resistance recorded is above 10Mohm and the test has failed and is marked FAIL
- Red LED indicates resistance is below 800Kohms and again the test failed and again marked as FAIL
- Either fail condition is accompanied by an audible alarm
- Recommended to test each time a wrist strap is worn
- Low battery indicator – if constantly illuminated please replace the battery
- Requires 9V, PP3 battery (not supplied)
Applications
Industrial, Hobby & Education, Test & Measurement
Footnotes
Product Information
- :
- Wrist Strap Tester
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €122.7798 (€151.02) | ( ) |
3+ | €105.4755 (€129.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.