You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Oktapad Double Height 6U Single Sided Stripboard Eurocard Prototyping Board PCB with Center Gap, 233x160mm -
MP005892
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP005892
- Order Code:
- SD02994
- Technical Datasheet:
- MP005892 Datasheet
Product Range Selector (Multicomp Pro Oktapad Stripboard PCBs)
See all from this product rangeProduct Overview
- Prototyping circuit board with Ocktapad stripboard format
- Colander ground plane for maximum screening
- This board has a 3.81mm gap in the centre of the board
- DIN 41612 connector mounting holes at one end (32/64/96 way)
- Silkscreen reference on component side
Product Information
- :
- Eurocard
- :
- Epoxy Glass Composite
- :
- 1.02mm
- :
- 160mm
- :
- 233.4mm
- :
- 1.6mm
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €24.334 (€29.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























