You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cartridge Fuse, Time Delay, 5mm x 20mm, 250V, 2A -
MP006249
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP006249
- Order Code:
- FF04059
- Product Range
- -
- Technical Datasheet:
- MP006249 Datasheet
Product Overview
- Time delay functionality: tolerates temporary inrush currents to prevent nuisance blows
- 2A / 250V rating: offers reliable protection for low-power circuits
- Standard cartridge size: 5mm x 20mm (0.2" x 0.79") dimension for seamless PCB integration
- Effective overcurrent protection: safeguards components from excessive current flow
- Versatile application: suitable for consumer electronics, power supplies, and industrial devices
Product Information
- :
- Time Delay
- :
- 2A
- :
- 250V
- :
- 5mm x 20mm
- :
- 0.2" x 0.79"
- :
- -
- :
- 35A
Technical Documents (1)
66 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 13/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
50 more will be available week commencing 13/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.1785 (€0.22) | ( ) |
50+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.