You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EV High Speed Fuse, 10mm x 38mm, 850V DC, 40A -
MP006267
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP006267
- Order Code:
- FF03518
- Product Range
- AE3
- Technical Datasheet:
- MP006267 Datasheet
Product Range Selector (AE3)
See all from this product rangeProduct Overview
- 850V DC rated voltage
- 40A rated current
- Rated breaking capacity is 20kA at 850V DC
- UL approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Recommended fuse holder: BH114
- Time constant is 1ms to 3ms
- Size: 10mm× 38mm
- Operational temperature range from -40°C to 125°C
Product Information
- :
- AE3
- :
- 40A
- :
- -
- :
- 10mm x 38mm
- :
- 850V
- :
- 10.3mm x 38mm
- :
- 0.4" x 1.5"
- :
- Fast Acting
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.4745 (€7.96) | ( ) |
| 5+ | €5.9915 (€7.37) | ( ) |
| 10+ | €5.589 (€6.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























