You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M2.5 x 6mm Carbon Steel ZP Pan Head Pozidriv Machine Screws, 100 Pack -
MP006578
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP006578
- Order Code:
- FN05316
- Product Range
- Multicomp Pro Pozi Pan Head Machine Screws
- Technical Datasheet:
- MP006578 Datasheet
Product Range Selector (Multicomp Pro Pozi Pan Head Machine Screws)
See all from this product rangeProduct Overview
- Durable steel construction: ensures strong, reliable fastening performance
- Zinc coated: provides superior corrosion resistance in various environmental conditions
- Versatile use: suitable for electronics, mechanical projects, and other precision applications
Product Information
- :
- M2.5
- :
- -
- :
- 6mm
- :
- Carbon Steel
- :
- Zinc
- :
- Pan Head Pozidriv
- :
- Multicomp Pro Pozi Pan Head Machine Screws
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4042 (€1.73) | ( ) |
10+ | €1.0472 (€1.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.