You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Light Pipe, 3mm, Length 9.5mm -
MP007519
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007519
- Order Code:
- SC19544
- Product Range
- Multicomp Pro Light Pipes
- Technical Datasheet:
- MP007519 Datasheet
Product Range Selector (Multicomp Pro Light Pipes)
See all from this product rangeProduct Overview
- Material: PC (UL)
- Flame Class: 94V-0
- Colour: Transparent
- Mounting Hole Dia 3 mm
- Length 9.5 mm
Applications
Automotive Systems, Computer Peripherals, Consumer Electronics, Control Panels, Electronics, Industrial Automation Control, Portable Devices, System Monitoring
Product Information
- :
- 9.5mm
- :
- 1Pipes
- :
- Circular
- :
- Panel
- :
- Transparent
- :
- Multicomp Pro Light Pipes
Technical Documents (1)
62 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €0.226 (€0.28) | ( ) |
| 10+ | €0.1808 (€0.22) | ( ) |
| 25+ | €0.1469 (€0.18) | ( ) |
| 50+ | €0.1243 (€0.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























