You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Plug AC/DC Power Supply, 5V DC, 4A, 36W, 2.1mm DC Plug -
MP007782
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP007782
- Order Code:
- PW06134
- Product Range
- MP UK Plugtops
- Also Known As:
- EAN: 5051259249110
- Technical Datasheet:
- MP007782 Datasheet
Product Range Selector (MP UK Plugtops)
See all from this product rangeProduct Overview
- 36W, 5V, 4A UK plug external power supply
- DOE level VI efficiency
- Overcurrent and short circuit protection
- 1 year warranty
- EN62368 approved
Applications
Power Supplies, Hobby & Education, Electronics, Consumer Electronics
Footnotes
Product Information
- :
- ITE
- :
- 1 Output
- :
- 36W
- :
- 5VDC
- :
- 4A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP UK Plugtops
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 16/08/25
Order now. Pay nothing until products are dispatched4 more will be available week commencing 16/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.8335 (€14.56) | ( ) |
10+ | €11.0055 (€13.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.