You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Yellow, SMD, 0603 [1608 Metric], 20 mA, 2.4 V, 595 nm -
MP008278
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008278
- Order Code:
- SC20911
- Product Range
- Multicomp Pro SMD LED
- Technical Datasheet:
- MP008278 Datasheet
Product Range Selector (Multicomp Pro SMD LED)
See all from this product rangeProduct Overview
- Reflow Solderable
- High Luminous Intensity and Low Power Dissipation
- Good Reliability and Long Life
- Lead Free
- Dice material: AIGaInP
- Emmiting Colour: Yellow
- Lens colour: Water Clear
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Portable Devices
Product Information
- :
- Yellow
- :
- SMD
- :
- 0603 [1608 Metric]
- :
- 20mA
- :
- 2.4V
- :
- 595nm
- :
- 200mcd
- :
- 120°
- :
- Rectangular
- :
- Multicomp Pro SMD LED
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched100 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0833 (€0.10) | ( ) |
50+ | €0.0714 (€0.09) | ( ) |
100+ | €0.0476 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.