You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Thermocouple Type T, -50°C to 180°C, PVDF (Polyvinylidene Fluoride), 2m - 

MP008326

MP008326 - Thermocouple Type T, -50°C to 180°C, PVDF (Polyvinylidene Fluoride), 2m
MP008326 - Thermocouple Type T, -50°C to 180°C, PVDF (Polyvinylidene Fluoride), 2m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008326
Order Code:
SN37057
Product Range
Multicomp Pro Thermocouples
Technical Datasheet:
MP008326   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Thermocouples)

See all from this product range

Product Overview

This Multicomp Pro Type T Thermocouple (Copper/Constantan) is a very stable thermocouple and is often used in extremely low temperature applications such as cryogenics or ultra low freezers. It is found in other laboratory environments as well.
  • Wire: Teflon (FEP) Jacket, Transprent, Length 2M
  • Work Temperature: -50°C to 180°C
  • Type T (2P) Plug: Nylon 66 Housing, Blue; Copper Pin (+); Constantan Pin (–)

Applications

Temperature, Industrial Automation Control, Environmental, Sensing, Thermal Management, Test & Instrumentation

Product Information


:
T

:
-50°C

:
-50°C

:
180°C

:
180°C

:
PVDF (Polyvinylidene Fluoride)

:
78.74"

:
2000mm

:
0.157"

:
4mm

:
0.039"

:
1mm

:
Multicomp Pro Thermocouples

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€21.4344 ( €26.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.4344 (€26.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €20.3229 (€25.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --