You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm Red Amber Green LED, Clear, 20mA, 2.8V, -
MP008551
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008551
- Order Code:
- SC19949
- Product Range
- Multicomp Pro LED 5mm
- Technical Datasheet:
- MP008551 Datasheet
Product Range Selector (Multicomp Pro LED 5mm)
See all from this product rangeProduct Overview
- 5mm Rounded Red, Green, Amber LED Lamps
- Lens color: white diffused
- Low power consumption
- Excellent product quality and reliability
- Lead-free device
Applications
LED Lighting, Electronics, Displays, Signalling
Product Information
- :
- Red, Amber, Green
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- -
- :
- Round
- :
- R 20mA, A 20mA, G 20mA
- :
- R 320mcd, A 500mcd, G 2cd
- :
- R 2V, A 2V, G 2.8V
- :
- R 622nm, A 601nm, G 522nm
- :
- Multicomp Pro LED 5mm
- :
- -
- :
- -
Technical Documents (1)
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 24/11/25
5 more will be available week commencing 24/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 10+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | €0.713 (€0.88) | ( ) |
| 10+ | €0.598 (€0.74) | ( ) |
| 100+ | €0.4715 (€0.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























