You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flux Brush Set, Pack of 10 - 

MP008782

MP008782 - Flux Brush Set, Pack of 10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008782
Order Code:
SD03239
Product Range
Multicomp Pro Flux Brushes
Technical Datasheet:
MP008782   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Flux Brushes)

See all from this product range

Product Overview

These MP008782 bristle brushes with iron handles are suitable for many applications, including applying liquid treatments to PCBs and removing solder flux.
  • Material: Bristle and Iron pipe
  • Bristles Length: 7/8″
  • Bristles Width: 3/8″
  • Length for Pipe: 5-1/4″
  • Total length: 6"

Applications

Electronics Service, Hobby & Education, Industrial & Manufacturing, Instrumentation, Maintenance & Repair, Utilities

Contents

x10 Flux Brushes

Product Information


:
6"

:
0.375"

:
-

:
Iron

:
Multicomp Pro Flux Brushes

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

125 In stock Need more?

???PF_PDP_RSP_SUP???

€1.521 ( €1.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.521 (€1.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.2987 (€1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --