You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
121mm Precision ESD Bent/Pointed Tweezers -
MP008895
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP008895
- Order Code:
- TL23457
- Product Range
- Multicomp Pro Plastic Tweezers
- Technical Datasheet:
- MP008895 Datasheet
Product Range Selector (Multicomp Pro Plastic Tweezers)
See all from this product rangeProduct Overview
- Size is 121mm (L) × 13mm (W) × 8.2mm (H), net weight is 5.3g
- Made of anti-static PC material
- Good elasticity, light and static dischargeable
Footnotes
Product Information
- :
- Plastic, ESD Safe
- :
- Curve, Round
- :
- 121mm
- :
- -
- :
- PC (Polycarbonate) Body
- :
- PC (Polycarbonate) Tip
- :
- Multicomp Pro Plastic Tweezers
Technical Documents (1)
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
27 more will be available week commencing 24/11/25
27 more will be available week commencing 24/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.058 (€1.30) | ( ) |
| 5+ | €0.9085 (€1.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























