You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Magnetic Plug to USB Type A Plug Cable Lead -
MP009318
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP009318
- Order Code:
- CN24058
- Product Range
- MP Magnetic Connectors
- Technical Datasheet:
- MP009318 Datasheet
Product Range Selector (MP Magnetic Connectors)
See all from this product rangeProduct Overview
Applications
Medical, Power Management, Hobby & Education, Industrial, Computer Peripherals, Wearables
Product Information
- :
- USB Type A Plug
- :
- Magnetic 2 Position Plug
- :
- 1A
- :
- 800mm
- :
- 31.5"
- :
- Magnetic 2 Position Receptacle
- :
- White
- :
- -
- :
- MP Magnetic Connectors
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.401 (€11.56) | ( ) |
5+ | €7.7707 (€9.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.