You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC External Power Supply, IEC C14, 12V DC, 7.5A, 90W, 4 Pin DIN DC Plug -
MP010267
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010267
- Order Code:
- PW06165
- Product Range
- MP Desktop PSUs
- Technical Datasheet:
- MP010267 Datasheet
Product Range Selector (MP Desktop PSUs)
See all from this product rangeProduct Overview
- 90W external plug in adapter
- Input voltage range from 90 to 264VAC, standby power is
0.21W (max) - Output DC voltage is 12VDC, rated output current is 7.5amp, output rated power is 90W
- Input connector is C14, output connector is 4 pin din
- Input frequency range from 47 to 63Hz
- DOE level V efficiency
- Overcurrent protection, short circuit protection
- Operating temperature range from 0°C to 40°C
- 1 year warranty
- Approved by UL/CuL 62368-1, GS/TUV EN62368-1, EN62368
Applications
Power Supplies
Product Information
- :
- ITE
- :
- 1 Output
- :
- 90W
- :
- 12VDC
- :
- 7.5A
- :
- -
- :
- -
- :
- 4 Way DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- MP Desktop PSUs
- :
- IEC 60320 C14
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.3858 (€58.28) | ( ) |
5+ | €42.6496 (€52.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.