You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Automotive EV Fuse, Bolt On, 71mm x 47mm, 1000V DC, 400A - 

MP010940

MP010940 - Automotive EV Fuse, Bolt On, 71mm x 47mm, 1000V DC, 400A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP010940
Order Code:
FF03536
Product Range
MPEFX Series
Catalogue page:
  WEB/9999

Product Range Selector (MPEFX Series)

See all from this product range

Product Overview

MP010940 fuse is a critical component designed to secure the operational integrity of high voltage systems found in electric vehicles (EV) and hybrid electric vehicles (HEV). Its construction features advanced materials that enhance performance in terms of reliability and efficiency.
  • High cycling performance
  • Reliable DC fault current clearance
  • Low watt losses
  • Ultra-compact Size and Power Density
  • High-breaking capacity
  • Each fuse marked with a QR code for easy traceability
  • Applications include Battery charging protection
  • The fuse body is made of ceramic (95% purity)
  • The fuse element is composed of silver (Ag)
  • The terminals are made of red copper and the filler material is silica sand

Applications

Industrial, Automotive Systems, Safety, General Purposes, Power Management, Electrical and Electronics

Product Information


:
-

:
MPEFX Series

:
400A

:
-

:
71mm x 47mm

:
1kV

:
47mm x 71mm

:
1.85" x 2.8"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€104.3868 ( €128.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €104.3868 (€128.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €90.2734 (€111.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €82.4789 (€101.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €75.922 (€93.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --