You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" (127mm) Mini Long Nose Pliers -
MP010956
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP010956
- Order Code:
- TL23464
- Product Range
- Multicomp Pro Tool Set
- Technical Datasheet:
- MP010956 Datasheet
Product Range Selector (Multicomp Pro Tool Set)
See all from this product rangeProduct Overview
- Product Weight: 71g
- Product Size: 180mm × 75mm × 10mm (With Blister Card)
- Material: Carbon Steel
- Surface Treatment: Heat Treatment And Polishing
- Single Packing: Blister Card
Applications
Domestic, Hobby & Education, Mechanical, Maintenance & Repair
Footnotes
Product Information
- :
- Mini Long Nose
- :
- 5"
- :
- Multicomp Pro Tool Set
Technical Documents (1)
439 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1934 (€1.47) | ( ) |
5+ | €1.0413 (€1.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.