You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5-in-1 Slit & Ring Fibre Optic Cable Stripper - 

MP010969

MP010969 - 5-in-1 Slit & Ring Fibre Optic Cable Stripper
MP010969 - 5-in-1 Slit & Ring Fibre Optic Cable Stripper
MP010969 - 5-in-1 Slit & Ring Fibre Optic Cable Stripper
MP010969 - 5-in-1 Slit & Ring Fibre Optic Cable Stripper
MP010969 - 5-in-1 Slit & Ring Fibre Optic Cable Stripper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP010969
Order Code:
TL22883
Product Range
Multicomp Pro Fiber Optic Strippers
Technical Datasheet:
MP010969   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Fiber Optic Strippers)

See all from this product range

Product Overview

The 5-in-1 Fibre Optic Stripper MP010969 we offer is crafted to meet the needs of professional installers, providing versatility and cost-effectiveness without compromising on expectations. These tools are constructed using high-carbon tool steel, ensuring durability and long-lasting performance through precision grounding and hardening processes.
  • Strips outer jacket from 2mm-2.4mm fibre & 2.8mm-3mm fibre: 2mm-3mm loose tube fibre
  • Strips 900μm buffer insulation without removing acrylate coating
  • Strips acrylate coating from 250μm fibre cable
  • Ergonomic & angle tool frame designed for easy operation
  • Handle lock for better safety and easier storage
  • Highly recognizable yellow/black ergonomic handles

Applications

Electronics Service, Hobby & Education, Facility Maintenance, Industrial Maintenance, Maintenance & Repair, Utilities, Fibre Optics

Footnotes

3 Years Manufacturer Warranty.

Product Information


:
2-3mm & 2.8-3mm Outer Jacket, 2-3mm Loose Tube Fibre, 900um Buffer Insulation/250um Acrylate Cables

:
Multicomp Pro Fiber Optic Strippers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€15.21 ( €18.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €15.21 (€18.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €13.9698 (€17.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --