You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Knob 1/4" Screw Shaft, 19.3mm -
MP178887
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP178887
- Order Code:
- SW05944
- Product Range
- -
- Technical Datasheet:
- MP178887 Datasheet
Product Overview
- Black colour
- 19.2mm Height
- 13.8mm Shaft depth
Applications
Industrial
Product Information
- :
- Round Shaft
- :
- 6.35mm
- :
- -
- :
- Round
- :
- 19.3mm
- :
- -
- :
- No SVHC (23-Jan-2024)
Technical Documents (1)
Available for back order
Deliveries start from 09/08/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 09/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7245 (€0.89) | ( ) |
10+ | €0.621 (€0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.