You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Earth Resistance Tester -
MP700110
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700110
- Order Code:
- IN08744
- Product Range
- -
- Technical Datasheet:
- MP700110 Datasheet
Product Overview
- Meets IEC10101, CATIII 1000V
- Large dual display with backlight and low battery indication
- Test hold function for easy operation
- Zero automatic adjustment
- Sampling rate: 2.5 times per second
- Double moulded plastic housing
Contents
Earth Ground Resistance Tester, Test Leads, Wire Cable, Iron Rod, AA Battery, Operating Instructions, Carry Case
Footnotes
Product Information
- :
- AC/DC Voltage, Ground Resistance
- :
- 20ohm, 200ohm, 2kohm
- :
- -
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.4755 (€129.73) | ( ) |
3+ | €101.9538 (€125.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.