You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fibre Optic Power Meter, -70 to +10dBm -
MP700121
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700121
- Order Code:
- IN08748
- Product Range
- Multicomp Pro Fibre Optic Testers
- Technical Datasheet:
- MP700121 Datasheet
Product Range Selector (Multicomp Pro Fibre Optic Testers)
See all from this product rangeProduct Overview
- Measurement range from -70 to 10dBm
- 800~1700nm wavelength range
- Linear mW and non-linear index dBm are displayed simultaneously
- Supports FC, SC and ST interfaces
- IP65 dustproof and waterproof
- 2 meter drop test
- Wavelength store/recall
- InGaAs detector type
- ±5% uncertainty
- Calibrated wavelength: 850nm, 980nm, 1300nm, 1310nm, 1490nm, 1550nm, 1625nm, 1650nm
- Display resolution: Linear: 0.1%; Logarithmic: 0.01dBm
- Auto power-off (10mins)
- Powered by 3x 1.5V AA alkaline batteries
- Low battery indication at 3.3V, auto power-off at 3V
- 60h battery operational time
- 0°C to 40°C operating temperature
- 10°C to 50°C storage temperature
- Dimensions: 189 x 87 x 45mm
- Device weight: 286g
Applications
Test & Measurement, Telecom, Communications & Networking, Industrial & Manufacturing, Maintenance & Repair
Contents
x1 Optical Power Meter; x1 set of 1.5V Batteries; x1 English manual; x1 Dedicated pouch; x1 FC adapter/connector
Footnotes
Product Information
- :
- FC Fibre Optic
- :
- Indium Gallium Arsenide
- :
- -70dBm
- :
- 10dBm
- :
- Multicomp Pro Fibre Optic Testers
Technical Documents (2)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.6705 (€34.03) | ( ) |
3+ | €26.0793 (€32.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.