You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital AC Millivoltmeter, 5Hz to 6MHz -
MP700968
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP700968
- Order Code:
- IN09850
- Product Range
- Multicomp Pro AC Millivoltmeters
- Technical Datasheet:
- MP700968 Datasheet
Product Range Selector (Multicomp Pro AC Millivoltmeters)
See all from this product rangeProduct Overview
- LED display, dual independent channels
- Auto/Manual ranging can be selected.
- Multi display result with different units.
- Standard interface USB device and optional LAN interface
Applications
Test & Measurement, Laboratory, Research & Development, Hobby & Education
Contents
x1 Digital DC Millivolt Meter; x1 Power cord; x1 Test Clip Leads
Product Information
- :
- 4.5
- :
- USB
- :
- -
- :
- 300V
- :
- -
- :
- Multicomp Pro AC Millivoltmeters
- :
- -
- :
- -
- :
- 3 Years
- :
- AC Voltage, Frequency, Power, Power Factor
- :
- IEC 60320 C14 Inlet
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €465.6827 (€572.79) | ( ) |
3+ | €453.0568 (€557.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.