You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear DC Bench Power Supply, 4 Channel, 32V, 5A -
MP711001
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP711001
- Order Code:
- IN09905
- Product Range
- Multicomp Pro Programmable DC Power Supplies
- Technical Datasheet:
- MP711001 Datasheet
Product Range Selector (Multicomp Pro Programmable DC Power Supplies)
See all from this product rangeProduct Overview
- Maximum power up to 373W
- Four channel independent output: CH1/CH2: 0~30V/5A,CH3: 0~6V/3A, CH4: 5V/ 2A
- Multiple protection: 0CP/0VP/0TP
- Excellent load regulation and line regulation
- Ultra-low output ripple and noise
- Support one key serial and parallel output function
- The 4.3-inch TFT display can display three channels and multiple parameters at the same time
- List/delayer function to control voltage and current output as required
- External trigger function to realize industrial automation control
- Provide USB host, USB device, LAN, RS232, digital I0 and other interfaces
- With waveform display function, real-time and dynamic display of output voltage / current / power waveform
- Intelligent speed control of fan can effectively reduce fan noise during operation
- Support 10 groups of file storage and transfer out, and support USB flash disk reading and writing
- High precision display of five-digit voltage / four-digit current, with resolutions of 10mV / 1mA and 1mV / 1mA
- Keyboard lock function to prevent misoperation
- Support SCPI remote command control
Applications
Power Supplies, Electronics Service, Industrial Maintenance, Hobby & Education
Product Information
- :
- Programmable
- :
- 4 Output
- :
- 0V
- :
- 32V
- :
- 0A
- :
- 5A
- :
- 348W
- :
- 90VAC
- :
- 253VAC
- :
- 3 Years
- :
- Multicomp Pro Programmable DC Power Supplies
- :
- EU, UK
Technical Documents (3)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 09/07/25
2 more will be available week commencing 09/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €604.4962 (€743.53) | ( ) |
3+ | €567.9037 (€698.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.