You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench Power Supply, 1 Output, 30V, 5A - 

MP711008

MP711008 - Bench Power Supply, 1 Output, 30V, 5A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP711008
Order Code:
IN09902
Product Range
Multicomp Pro Bench Top Power Supplies
Technical Datasheet:
MP711008   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Bench Top Power Supplies)

See all from this product range

Product Overview

This MP711008 Single Channel Bench Top Power Supply is equipped with advanced features to meet your diverse power supply needs with precision and convenience. This Single Channel Bench Top Power Supply is designed for professional applications that require precise power control and monitoring. The programmable functionality allows you to set custom voltage and current parameters, ensuring accurate and repeatable results for your experiments and projects. With USB and RS232 connectivity options, you can easily control and monitor the power supply remotely, streamlining your workflow and enhancing productivity. The analog control interface provides tactile control over voltage and current settings, giving you fine-tuned adjustments for optimal performance. Additionally, the RS485 interface expands connectivity options, enabling seamless integration with other equipment and systems in your setup. Whether you're in a laboratory, workshop, or educational environment, this power supply offers the flexibility and reliability you need.
  • Low noise: the cooling fan is controlled by the radiator temperature.
  • High-precision voltage and current output (see parameter table), and maximum resolution 0.1mA of current reading.
  • Constant Voltage/Constant Current operation
  • Output ON/OFF control
  • Voltage, current and power display
  • Digital panel control
  • 4 pairs of saving/recalling panel settings
  • Coarse and fine voltage/.current control
  • Software calibration
  • Keyboard LOCK function
  • Over-Voltage and Over-Current Protections that can set parameters
  • Reverse polarity protection
  • Short circuit protection
  • uA and power displays
  • External switch control interface
  • Output terminal voltage compensation
  • USB & RS232 for remote control
  • Analog control interface
  • RS485 interface

Applications

Power Supplies, Laboratory, Hobby & Education, Electronics Service

Product Information


:
Programmable

:
1 Output

:
0V

:
30V

:
0A

:
5A

:
150W

:
-

:
230V

:
3 Years

:
Multicomp Pro Bench Top Power Supplies

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€150.178 ( €184.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €150.178 (€184.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €124.9381 (€153.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --