You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Storage Oscilloscope, 1-Channel, 60MHz -
MP720015 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720015 EU-UK
- Order Code:
- IN08390
- Product Range
- Handheld DSO
- Technical Datasheet:
- MP720015 EU-UK Datasheet
Product Range Selector (Handheld DSO)
See all from this product rangeProduct Overview
- Auto-scale status
- 3.7" colour TFT display (640x480)
- Trigger sensitivity adjustable
- 24k points record length
- 8 bit vertical resolution (A/D)
- 5mV/div~5V/div vertical resolution (at input)
- Edge, video and alternate trigger types
- Auto, normal and single trigger modes
- Trigger level - ±6 divisions from screen centre
- Sample, peak detect and average acquisition modes
- 4 waveform storage
- Mini-USB and Mini-RS232 communication interfaces
- Dimensions - 115 x 180 x 40mm
- Device weight - 645g
Applications
Test & Measurement, Industrial, Electronics Design, Hobby & Education, Laboratory, Prototyping, Utilities
Contents
Handheld Digital Storage Oscilloscope, 2x Probes, Power Adaptor, USB Mass Storage Connection Cable, USB Communication Cable, Extension Module for Capacitance Measurements, Output Terminal for 1KHz 5V Square-Wave Test Signals, CD-ROM, Operating Instructions, UK & EU Power Cords
Footnotes
Product Information
- :
- Handheld DSO
- :
- 1 Analogue
- :
- 60MHz
- :
- 500MSPS
- :
- 24 kpts
- :
- 5.8ns
- :
- TFT LCD Colour
- :
- DSO w/MM, Power Cord, USB Cable, CD Rom, Manual, Probes, Probe Adjust Tool, MM Lead, Adptr, Soft Bag
- :
- 3 Years
- :
- EU, UK
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €291.5874 (€358.65) | ( ) |
3+ | €272.9727 (€335.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.