You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PC Oscilloscope, 2-Channel, 25MHz, 40V Max. Input -
MP720016 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720016 EU-UK
- Order Code:
- IN08391
- Product Range
- PC Scope
- Technical Datasheet:
- MP720016 EU-UK Datasheet
Product Range Selector (PC Scope)
See all from this product rangeProduct Overview
- X-Y and FFT modes, with waveforms displayed on the same screen
- Horizontal scale (s/div) - 5ns/div~100s/div, step by 1~2~5
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 5mV/div~5V/div vertical sensitivity
- Edge, pulse, video, slope and alternate trigger types
- Auto, normal and single trigger modes
- Sample, peak detect and average acquisition modes
- USB 2.0 communication interface
- Synchronized input/output, pass/fail and external trigger input signal types
- TTL level standard
- 5.0V/1A power supply
- Dimensions - 170 x 120 x 18mm
- Device weight - 260g
Contents
PC Oscilloscope, 2x 60MHz Probes, Probe Manual, Accessories Bag, Operating Instructions, CD-ROM
Footnotes
Product Information
- :
- PC Scope
- :
- 2 Analogue, 1 Ext Trigger
- :
- 25MHz
- :
- 100MSPS
- :
- 5 kpts
- :
- 14ns
- :
- Oscilloscope, USB cable, CD Rom, Probes, Probe Adjust Tool
- :
- 3 Years
- :
- EU, UK
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.6206 (€105.31) | ( ) |
3+ | €81.9468 (€100.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.