You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB PC Oscilloscope, 4-Channel, 100MHz -
MP720681 EU-UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720681 EU-UK
- Order Code:
- IN09324
- Product Range
- PC Scope
- Technical Datasheet:
- MP720681 EU-UK Datasheet
Product Range Selector (PC Scope)
See all from this product rangeProduct Overview
- Supports secondary development of Windows, Linux, Android and IOS platforms
- SCPI & LabVIEW support
- Horizontal scale - 1ns/div~100s/div, step by 1-2-5
- General sampling, peak detection & average sampling modes
- DC, AC & GND input couplings
- Input impedance - 1MΩ ±2%, in parallel with 15pF±5pF
- 8bits vertical resolution
- Edge, pulse, video & slope trigger types
- Line/field frequency (video) - NTSC, PAL & SECAM standard
- Auto, normal & single trigger modes
- USB (type C) and LAN communication interfaces
- Device dimension is 190 x 120 x 18mm
- Device weight is 0.4Kg
Contents
PC oscilloscope, Probes, Probe adjust tool, USB cable, Silicone gel case, CD-ROM, Power adapter, UK/EU mains cords, Q9 cable, Operating instructions.
Footnotes
Product Information
- :
- PC Scope
- :
- 4 Channel
- :
- 100MHz
- :
- 1GSPS
- :
- 10 Mpts
- :
- -
- :
- OSC, Probe, Probe Adjust, USB Cable, CD Rom, Adapter, Power Cord, Quick Guide
- :
- 3 Years
- :
- EU, UK
Technical Documents (6)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €359.7775 (€442.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.