You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Storage Oscilloscope, 2 Channel, 100MHz -
MP720856
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP720856
- Order Code:
- IN09582
- Product Range
- -
- Technical Datasheet:
- MP720856 Datasheet
Product Overview
- 100MHz oscilloscope, multimeter waveform generator, and multifunction in one
- 3.5" high resolution, high-contrast, colour LCD display, suitable for outdoor use
- Built-in lithium battery works continuously for 3-6 hours
- USB Type-C interface, supports power bank, and PC software connection
- Self-calibration function
- SCPI supported, facilitate secondary development
- 10,000wfms/s waveform refresh rate
- Max. 8K record length
- Multiple auto measurement functions
- One-key auto set function, easy to detect and debug
- Voltage, current, resistance, diode, capacitance, and continuity test
- Max. 750V AC, 1kV DC input voltage
- Independant input of multimeter and oscilloscope
- Reading hold function
- Relative measurement
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- 2 Channel
- :
- 100MHz
- :
- 250MSPS
- :
- 6 kpts
- :
- 5ns
- :
- LCD
- :
- Oscilloscope, USB Cable, Probe Tool, Multimeter Lead, Driver, Probe, BNC to Crocodile Clip & Bag
- :
- 3 Years
- :
- UK Type G
Technical Documents (5)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 27/11/25
1 more will be available week commencing 27/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €195.50 (€240.47) | ( ) |
| 3+ | €182.85 (€224.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























