You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Multimeter, 1kV AC/DC, 10A -
MP730651
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730651
- Order Code:
- IN09264
- Product Range
- Multicomp Pro 1000V True RMS Digital Multimeters
- Technical Datasheet:
- MP730651 Datasheet
Product Range Selector (Multicomp Pro 1000V True RMS Digital Multimeters)
See all from this product rangeProduct Overview
- Large, backlit LCD screen with 6,000 count display
- High resolution analogue pointer
- Full scale overload protection
- 1kV AC/DC voltage, 10A AC/DC current, resistance, capacitance, and frequency measurement ranges
- True RMS
- Data hold
- Max./min./relative modes
- USB communication
- NCV (audible/visual alarm)
- Supplied with test leads, USB cable, and 4x AAA batteries
- 0.1%~99.9% duty cycle
- 40Hz-500Hz bandwidth
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
Applications
Test & Measurement, Electronics Service, Hobby & Education, Education, Industrial Automation Control, Industrial Maintenance, Professional
Contents
Digital multimeter, User manual, Test leads, USB cable, Download operation guide, 1.5V AAA batteries.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 60Mohm
- :
- 3 Years
- :
- Multicomp Pro 1000V True RMS Digital Multimeters
Technical Documents (3)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.6415 (€79.51) | ( ) |
3+ | €59.248 (€72.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.