You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Handheld Digital Multimeter, 1kV AC/DC, 20A, hFE -
MP730679
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP730679
- Order Code:
- IN09266
- Product Range
- Multicomp Pro 1000V True RMS Digital Multimeters
- Technical Datasheet:
- MP730679 Datasheet
Product Range Selector (Multicomp Pro 1000V True RMS Digital Multimeters)
See all from this product rangeProduct Overview
- Large, backlit LCD screen with 22,000 count display
- High resolution analogue pointer
- Full scale overload protection
- 1kV AC/DC voltage, 20A AC/DC current ranges
- Extended 220MΩ resistance, 200mF capacitance, and 220MHz frequency ranges
- hFE measurement
- Data hold and peak hold
- True RMS
- Max./min./relative modes
- USB communication
- NCV (audible/visual alarm)
- LPF ACV
- Supplied with test leads, USB cable, adaptor socket, and 4x AAA batteries
- 0.1%~99.9% duty cycle
- 40Hz-10kHz bandwidth
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
Applications
Test & Measurement, Electronics Service, Hobby & Education, Education, Industrial Automation Control, Industrial Maintenance, Professional
Contents
Digital multimeter, User manual, Test leads, Adapter socket, USB cable, Download operation guide, 1.5V AAA batteries.
Footnotes
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
- :
- 4.5
- :
- True RMS
- :
- 22000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 20A
- :
- 20A
- :
- 220Mohm
- :
- 3 Years
- :
- Multicomp Pro 1000V True RMS Digital Multimeters
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €109.71 (€134.94) | ( ) |
3+ | €100.556 (€123.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.