You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron, LCD Display, 150W, 480 °C, 240V AC, UK -
MP740062
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740062
- Order Code:
- SD02539
- Product Range
- Digital Soldering Iron Range
- Technical Datasheet:
- MP740062 Datasheet
Product Range Selector (Digital Soldering Iron Range)
See all from this product rangeProduct Overview
- Automatic sleep after 10 minutes
- Automatic shut-down after 20 minutes
- Temperature up to 480°C after 1 minute
- Built-in PID system
- Shortcut range to adjust temperature via button
- Product uses LCD display design
- Set common temperature quickly
- ESD-safe
- Soldering iron stand included
Footnotes
Product Information
- :
- 150W
- :
- 480°C
- :
- 240VAC
- :
- Digital Soldering Iron Range
- :
- UK Type G
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.21 (€35.93) | ( ) |
3+ | €25.4955 (€31.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.