You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700W Hot Air Rework Station -
MP740111
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740111
- Order Code:
- SD02512
- Technical Datasheet:
- MP740111 Datasheet
Product Overview
- Closed loop and MCU zero-crossing design achieves faster heat-up, accurate and stable control
- Operation is made easier via LED screen which displays both working temperatures and states
- Hot air iron includes auto-sleep function via internal embedded sensor, which saves energy
- Intelligent cooling system and power-off functions which help to extend the hot air gun lifespan
- Device dimension is 26 x 18.5 x 15.5cm
- Net weight - 1.56kg, gross weight - 1.75kg
Footnotes
Product Information
- :
- 240V
- :
- 500°C
- :
- 700W
- :
- Hot Air Station, 3x Nozzles, Gun Holder, Power Cords (EU & UK), Operating Instructions
- :
- -
- :
- EU, UK
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €115.83 (€142.47) | ( ) |
3+ | €111.15 (€136.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.