You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Station, 80W -
MP740261
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740261
- Order Code:
- SD02648
- Product Range
- -
- Technical Datasheet:
- MP740261 Datasheet
Product Overview
- Smart recognition of working or non-working status
- Automatic standby, shutdown with smart time setting
- Temperature locking
- Beep alarm function available
- Temperature read out in °C and °F
- MCU controlled temperature calibration
- Simulate bar indicating heating up status
- User-friendly menu for easier system setting
- Separate iron stand to save room and to make easier deposit
- LCD display screen for control visualization
- Buttons (1,2,3) for pre-setting or switching frequently used temperature
- Low-voltage heater separated from power supply to keep soldering work safer
- Soldering tip designed separate from heater and using exchangeable replacement kits
Footnotes
Product Information
- :
- 240V
- :
- 480°C
- :
- 80W
- :
- Soldering Station, Handle Set, Iron Stand, AC Cord, Manual, Cleaning Sponge
- :
- -
- :
- EU, UK
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €114.0984 (€140.34) | ( ) |
3+ | €108.0378 (€132.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.