You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Copper Desoldering Braid, 1mm x 1.5m -
MP740692
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740692
- Order Code:
- SD02954
- Product Range
- Multicomp Pro Desoldering Braid
- Technical Datasheet:
- MP740692 Datasheet
Product Range Selector (Multicomp Pro Desoldering Braid)
See all from this product rangeProduct Overview
- Copper 90%, Rosin 10%
- Responds up to 50% faster than conventional braids
Applications
Embedded Design & Development, Hobby & Education, Laboratory, Industrial & Manufacturing
Footnotes
Product Information
- :
- Flux Coated Copper
- :
- 1mm
- :
- 1.5m
- :
- Multicomp Pro Desoldering Braid
Technical Documents (2)
136 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7497 (€0.92) | ( ) |
5+ | €0.6188 (€0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.