You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Iron for Multicomp Pro MP740893, 80W -
MP740894
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740894
- Order Code:
- SD03165
- Product Range
- Multicomp Pro Soldering Stations
- Technical Datasheet:
- MP740894 Datasheet
Product Range Selector (Multicomp Pro Soldering Stations)
See all from this product rangeProduct Overview
- Temperature range: 80°C to 480°C (176°F to 896°F)
- Tip to ground resistance:
2Ω - Tip to ground potential:
2mV - Heating element: Four-core PTC heater
- Soldering tip: T900-B
Applications
Electronics Service, Utilities, Maintenance & Repair, Manufacturing, Hobby & Education
Footnotes
Product Information
- :
- 230V
- :
- 80W
- :
- 480°C
- :
- Multicomp Pro Soldering Stations
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0758 (€19.77) | ( ) |
3+ | €13.9815 (€17.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.