You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soldering Station, 60W -
MP740999 UK
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP740999 UK
- Order Code:
- SD03289
- Product Range
- Multicomp Pro Soldering Stations
- Technical Datasheet:
- MP740999 UK Datasheet
Product Range Selector (Multicomp Pro Soldering Stations)
See all from this product rangeProduct Overview
- Imported heat-resistant materials with long life
- The heater uses low voltage AC power to ensure the antistatic and no leakage, no interference
- 200℃~480℃ / 392℉~896℉ temperature adjustment, rapid heating, stable and accurate control
- Legerity handle suitable for long-term operation
- The main power of the heating element is completely isolated from the grid
- Separate design, easy to use and replace
Applications
Electronics Service, Hobby & Education, Manufacturing
Contents
x1 Soldering Station Base Unit; x1 Soldering Iron; x1 Stand for the Soldering Iron; x1 Soldering Sponge
Footnotes
Product Information
- :
- 230V
- :
- 480°C
- :
- 60W
- :
- 60W Soldering Station, Soldering Iron & Tips, Heating Element
- :
- Multicomp Pro Soldering Stations
- :
- UK Type G
Technical Documents (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.4203 (€62.02) | ( ) |
3+ | €44.1133 (€54.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.