You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Channel Arbitrary Waveform Generator, 80MHz -
MP750512
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP750512
- Order Code:
- IN08974
- Product Range
- Multicomp Pro Waveform Generators
- Technical Datasheet:
- MP750512 Datasheet
Product Range Selector (Multicomp Pro Waveform Generators)
See all from this product rangeProduct Overview
- 7" (800 x 480 pixels) TFT LCD screen
- 14-bits vertical resolution, max 10M arb waveform length
- Comprehensive waveform output: 6 basic waveforms and 152 built-in arbitrary waveforms
- AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, DSB-AM, QPSK, SUM, BPSK, PWM, Sweep and Burst
- High accuracy frequency counter integrated - supported range 100MHz to 200MHz
- SCPI and LabVIEW support
- USB host, USB device and LAN communication interfaces
- Device dimensions - 340mm x 177mm x 90mm
- Device weight (approx) - 2.3kg
Contents
Arbitrary Waveform Generator, Mains Cord (UK & EU), CD-ROM, Operating Instructions, USB Cable, Q9 Cable
Footnotes
Product Information
- :
- Arbitrary
- :
- 2 Channel
- :
- Multicomp Pro Waveform Generators
- :
- 80MHz
- :
- 3FSK, 4FSK, AM, ASK, BPSK, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM
- :
- 3 Years
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €530.0379 (€651.95) | ( ) |
3+ | €498.491 (€613.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.