You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arbitrary Waveform Generator, 2 Channel , 20MHz -
MP751035
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP751035
- Order Code:
- IN09897
- Product Range
- Multicomp Pro Waveform Generators
- Technical Datasheet:
- MP751035 Datasheet
Product Range Selector (Multicomp Pro Waveform Generators)
See all from this product rangeProduct Overview
- Two channels with a maximum frequency output of 40 MHz, a maximum output amplitude of 20Vpp
- 200MSa/sampling rate and 16-bit vertical resolution
- Square wave with the maximum frequency 20MHz, low jitter
- Multiple analog and digital modulation functions: AM, FM, PM, ASK, FSK, PSK, and PWM
- Supporting sweep frequency and pulse string output
- Arbitrary wave can be generated by the upper software computer
- 7-bit hard frequency meter
- Built-in 200 arbitrary waves
- Standard USB Host and USB Device
- 4.3-inch high-resolution TFT LCD
Applications
Electronics Design, Embedded Design & Development, Instrumentation, Laboratory, Prototyping
Contents
x1 Waveform Generator; x1 Power Cord; x1 USB Cable; x1 BNC-BNC; x1 BNC-red and black Alligator Clip Cable
Footnotes
Product Information
- :
- Arbitrary, Function
- :
- 2 Channel
- :
- Multicomp Pro Waveform Generators
- :
- 20MHz
- :
- AM, ASK, FM, FSK, PM, PSK, PWM
- :
- 3 Years
- :
- EU, UK
Technical Documents (4)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €335.386 (€412.52) | ( ) |
| 3+ | €307.3375 (€378.03) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























