You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Arbitrary Waveform Generator, 2 Channel , 35MHz -
MP751059
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP751059
- Order Code:
- IN09987
- Product Range
- Multicomp Pro Waveform Generators
- Technical Datasheet:
- MP751059 Datasheet
Product Range Selector (Multicomp Pro Waveform Generators)
See all from this product rangeProduct Overview
- Max 35MHz frequency output and 300MSa/s Sample rate
- 14 bits Vertical Resolution, Vertical resolution 1μHz
- 8K waveform length
- Comprehensive waveform output: 5 basic waveforms, and 150 built-in arbitrary waveforms
- Comprehensive modulation functions: AM, FM, PM, FSK and Sweep Burst
- SCPI, and LabVIEW supported
- 3.6 inch (480 × 272 pixels) LCD
Applications
Test & Instrumentation, Signal Processing, Laboratory, Metering
Contents
x1 Arbitrary Waveform Generator; x1 UK Plug 5V Power Adapter; x1 EU Plug 5V Power Adapter; x1 Quick Guide; x1 USB Power Adapter Cable; x1 USB Data Cable; x1 BNC Cable; x1 BNC to Alligator Clip
Footnotes
Product Information
- :
- Arbitrary, Function
- :
- 2 Channel
- :
- Multicomp Pro Waveform Generators
- :
- 35MHz
- :
- AM, Burst, FM, FSK, PM, Sweep
- :
- 3 Years
- :
- EU, UK
Technical Documents (3)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €157.7583 (€194.04) | ( ) |
3+ | €137.564 (€169.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.