You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600A AC Current, AC/DC Voltage Clamp Meter, 28mm Jaw -
MP760609
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP760609
- Order Code:
- IN08989
- Product Range
- Multicomp Pro Clamp Meters
- Technical Datasheet:
- MP760609 Datasheet
Product Range Selector (Multicomp Pro Clamp Meters)
See all from this product rangeProduct Overview
- True RMS measurement
- Audio visual NCV detection
- High voltage frequency range: 10Hz - 10KHz
- 6000 display count
- Auto range
- 28mm jaw opening
- Continuity test
- MAX/MIN modes
- Relative mode
- Data hold
- Low battery indication
- Auto power off
- 1.5V battery (AAA x2)
- Device weight - 248g
- Dimension is 215mm x 63mm x 36mm
Contents
AC clamp meter, Batteries, Test leads.
Footnotes
Product Information
- :
- AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 600A
- :
- 600V
- :
- 600V
- :
- 60Mohm
- :
- True RMS
- :
- Auto, Manual
- :
- 3.75
- :
- 28mm
- :
- Multicomp Pro Clamp Meters
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.725 (€30.41) | ( ) |
3+ | €22.9195 (€28.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.