You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Piece Test Lead Crocodile Clip Set, 10A -
MP770519
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP770519
- Order Code:
- IN08969
- Product Range
- Multicomp Pro Test Lead Sets
- Technical Datasheet:
- MP770519 Datasheet
Product Range Selector (Multicomp Pro Test Lead Sets)
See all from this product rangeProduct Overview
- 1KV and 10A rating for high-voltage and high-current applications
- Includes color-coded leads (green, red, yellow) for easy identification
- Banana plug shrouded connectors and alligator clips for secure connections
- Durable and flexible insulation for safe handling in testing environments
- Versatile design suitable for a variety of testing and measurement tasks
Product Information
- :
- Banana Plug Shrouded
- :
- Alligator Clip
- :
- 1kV
- :
- 10A
- :
- Green, Red, Yellow
- :
- -
- :
- -
- :
- 3
- :
- Multicomp Pro Test Lead Sets
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.919 (€29.42) | ( ) |
3+ | €22.6576 (€27.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.