You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10-Piece Test Lead Kit - 

MP770735

MP770735 - 10-Piece Test Lead Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP770735
Order Code:
IN09238
Product Range
Multicomp Pro Test Leads
Technical Datasheet:
MP770735   Datasheet
See all Technical Docs

Product Range Selector (Multicomp Pro Test Leads)

See all from this product range

Product Overview

This Multicomp Pro Test Leads Kit is compatible with universal multimeters, suit for testing IC components, material (External) is plastic and metal. Can be used for many kinds of multimeter and clamp meter, suitable for school, Lab, electrician, etc. Plug & Play, easy to use, portable and durable.
  • Pen Tips 1000V CAT II 1000V, CATIV 10A
  • Pen Tips for 4mm DIA banana plug
  • Pen Tips CAP CATIII 1000V, CAT IV 600V
  • Piercing Needle Tip Test Probes 30V AC/60V DC 3A
  • Crocodile Tips Max 10A Max CATIII 1000V/CATIV 600V
  • Crocodile Clips 300V CAT II 15A
  • Test Leads NOUL (102/0.1BC) + 250D : OD:3.6mm PVC
  • Test Leads L = 120mm

Applications

Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair

Contents

2x Test Leads, 4x Crocodile Clips, 4x Lead ends

Footnotes

Color: Red+Black

Product Information


:
2 Pcs of Test Leads, 4 Pcs of Crocodile Clips, 4 Pcs of Lead ends

:
Multicomp Pro Test Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

16 In stock Need more?

???PF_PDP_RSP_SUP???

€21.0366 ( €25.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €21.0366 (€25.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €19.1061 (€23.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --