You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8-Piece Test Lead Kit -
MP770742
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP770742
- Order Code:
- IN09245
- Product Range
- Multicomp Pro Test Leads
- Technical Datasheet:
- MP770742 Datasheet
Product Range Selector (Multicomp Pro Test Leads)
See all from this product rangeProduct Overview
- Pen Tips 10A CAT II 1000V, 10A, with protection grip
- Pen Tips for banana plug 4mm DIA, L = 138mm
- Crocodile Tips 035X TPE Max 10A Max CATIII 1000V/CATIV 600V
- Crocodile Tips for 4mm DIA banana plug end
- Clamp-type test probe for 4mm DIA banana plug
- Clamp-type test probe 55mm DIA ? 15 + 0.5 ? OD2.7 ? L119mm
- Test Leads NOUL (102/0.1BC) + 250D : OD:3.6mm PVC
- Test Leads L = 120mm
Applications
Test & Measurement, Electronics Service, Hobby & Education, Electrical, Maintenance & Repair
Contents
2x Test Leads, 2x Crocodile Clips, 4x Lead Ends
Footnotes
Product Information
- :
- 2 Pcs of Test Leads, 2 Pcs of Crocodile Clips, 4 Pcs of Lead ends
- :
- Multicomp Pro Test Leads
Technical Documents (1)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €27.1791 (€33.43) | ( ) |
5+ | €24.7104 (€30.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.