You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Test Lead, Male Plug to 2x Square Pin Sockets, 60V, 1.36m -
MP770803
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP770803
- Order Code:
- IN09250
- Product Range
- Multicomp Pro Test Leads
- Technical Datasheet:
- MP770803 Datasheet
Product Range Selector (Multicomp Pro Test Leads)
See all from this product rangeProduct Overview
- BNC test lead
- BNC plug to 0.64mm square pin sockets
- 60V voltage rating
- 1.36m length
Applications
Laboratory, Electrical, Education, Electronics Design, Maintenance & Repair, Test & Measurement
Contents
BNC plug to 0.64mm square pin sockets x 2.
Product Information
- :
- BNC Plug
- :
- 0.64mm Square Pin Sockets x 2
- :
- 4.46ft
- :
- 1.36m
- :
- Black
- :
- 1.5A
- :
- 60V
- :
- Multicomp Pro Test Leads
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0778 (€6.25) | ( ) |
5+ | €4.6215 (€5.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.