You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini AC Leakage Current Meter -
MP780050
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780050
- Order Code:
- IN08364
- Product Range
- -
- Technical Datasheet:
- MP780050 Datasheet
Product Overview
- Least affected by external magnetic fields
- Provides a wide current measuring range
- Dynamic range of 2000 counts full scale
- 3.5 Digit LCD display
- Auto power off
- 100µA High resolution
- Conforms to IEC 61010, CAT III 300V
- Supplied with 2x AAA batteries
Footnotes
Product Information
- :
- AC Current
- :
- 200A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Manual
- :
- 3.5
- :
- 1.2"
- :
- -
Technical Documents (2)
376 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.94 (€50.36) | ( ) |
3+ | €38.8815 (€47.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.