You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC Leakage Current Meter -
MP780051
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780051
- Order Code:
- IN08365
- Product Range
- Multicomp Pro Clamp Meters
- Technical Datasheet:
- MP780051 Datasheet
Product Range Selector (Multicomp Pro Clamp Meters)
See all from this product rangeProduct Overview
- Shielded transformer jaw opens up to 30mm
- Provides a wide current measuring range
- Data hold, max./min. and low battery indication
- Large 3.75 digit LCD display with 4000 counts
- Overload protection
- Auto power off
- Conforms to IEC 61010, CAT III 300V
- Supplied with a 9V, PP3 battery, 2x test leads and storage case
- Current range: 40mA-100A
- Voltage range: 400V
- Resistance range: 40-400Ω
Applications
Test & Measurement, Electrical, Facility Maintenance, Hobby & Education, Sensing & Instrumentation, Utilities
Footnotes
Product Information
- :
- AC Current, AC Voltage, Resistance
- :
- 100A
- :
- 400V
- :
- -
- :
- 400ohm
- :
- -
- :
- Manual
- :
- 3.75
- :
- 30mm
- :
- Multicomp Pro Clamp Meters
Technical Documents (2)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.3886 (€91.50) | ( ) |
3+ | €68.2461 (€83.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.