You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Visual Fault Locator, 1mW, IP54 -
MP780833
- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP780833
- Order Code:
- IN09270
- Product Range
- Multicomp Pro Visual Fault Locators
- Technical Datasheet:
- MP780833 Datasheet
Product Range Selector (Multicomp Pro Visual Fault Locators)
See all from this product rangeProduct Overview
- 1mW total output power
- 1-3km measurable optical fibre length
- 630-670nm wavelength
- 2.5mm universal connector
- LED flashlight
- 3.7V 1050mAh polymer lithium battery
- Auto power-off (15mins) and laser status indicators
- USB charging port (DC 5V
1A) - Device dimensions – 130mm x 38mm x 25mm
- Device weight – 62g
- Certifications – CE, IP54 & RoHS
Applications
Fibre Optics, Test & Measurement, Datacom, Communications & Networking
Footnotes
Product Information
- :
- FC Fibre Optic
- :
- -
- :
- -
- :
- -
- :
- Multicomp Pro Visual Fault Locators
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.8322 (€26.85) | ( ) |
3+ | €19.4337 (€23.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.